Part Details for RK73H2AGBK8872F by KOA Speer Electronics Inc
Overview of RK73H2AGBK8872F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGBK8872F
RK73H2AGBK8872F CAD Models
RK73H2AGBK8872F Part Data Attributes
|
RK73H2AGBK8872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGBK8872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGBK8872F
This table gives cross-reference parts and alternative options found for RK73H2AGBK8872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGBK8872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTED8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK8872F vs RK73H2ATTED8872F |
CR-05FPD--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGBK8872F vs CR-05FPD--88K7 |
RK73H2AT8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK8872F vs RK73H2AT8872F |
CR20-8872FV | Fixed Resistor, 0.25W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AGBK8872F vs CR20-8872FV |
RK73H2ARTTED8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AGBK8872F vs RK73H2ARTTED8872F |
RK73H2ATTP8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK8872F vs RK73H2ATTP8872F |
RK73H2AXTP8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK8872F vs RK73H2AXTP8872F |
CR-05FPA--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGBK8872F vs CR-05FPA--88K7 |
MR08X8872FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AGBK8872F vs MR08X8872FQL |
RPC0805FT88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AGBK8872F vs RPC0805FT88K7 |