Part Details for RK73H1JXTP71R5D by KOA Speer Electronics Inc
Overview of RK73H1JXTP71R5D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTP71R5D
RK73H1JXTP71R5D CAD Models
RK73H1JXTP71R5D Part Data Attributes
|
RK73H1JXTP71R5D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTP71R5D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTP71R5D
This table gives cross-reference parts and alternative options found for RK73H1JXTP71R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTP71R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-71R5DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JXTP71R5D vs CR0603-10W-71R5DSNT-13 |
RCS1608D71R5AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JXTP71R5D vs RCS1608D71R5AS |
CHP0603100PPM71.50.5%GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTP71R5D vs CHP0603100PPM71.50.5%GE4 |
WF06H71R5DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JXTP71R5D vs WF06H71R5DTL |
MCR03EZPD71R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JXTP71R5D vs MCR03EZPD71R5 |
RC0603DR-0771R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RK73H1JXTP71R5D vs RC0603DR-0771R5 |
RCS1608D71R5ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JXTP71R5D vs RCS1608D71R5ES |
CHP0603100PPM71.50.5%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTP71R5D vs CHP0603100PPM71.50.5%FE2 |
RK73H1JTTDB71R5D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTP71R5D vs RK73H1JTTDB71R5D |
MCR03PZPID71R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JXTP71R5D vs MCR03PZPID71R5 |