Part Details for RK73H1JXTP6492F by KOA Speer Electronics Inc
Overview of RK73H1JXTP6492F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTP6492F
RK73H1JXTP6492F CAD Models
RK73H1JXTP6492F Part Data Attributes
|
RK73H1JXTP6492F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTP6492F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTP6492F
This table gives cross-reference parts and alternative options found for RK73H1JXTP6492F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTP6492F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTD6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXTP6492F vs RK73H1JXTD6492F |
HQ03SAF6492TEE | Fixed Resistor, 0.1W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTP6492F vs HQ03SAF6492TEE |
FPF03FW-6492 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTP6492F vs FPF03FW-6492 |
CRS0603AFX-6492ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JXTP6492F vs CRS0603AFX-6492ELF |
CTTKFR0603FTE6492 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RK73H1JXTP6492F vs CTTKFR0603FTE6492 |
FWF03FT-6492 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTP6492F vs FWF03FT-6492 |
HCHP0603K6492FBT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTP6492F vs HCHP0603K6492FBT131 |
TSR3GTF6492V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JXTP6492F vs TSR3GTF6492V |
NMCR0603FG64K9 | RES,SMT,THICK FILM,64.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JXTP6492F vs NMCR0603FG64K9 |
CR16TR6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JXTP6492F vs CR16TR6492F |