Part Details for RK73H1JXTP3091F by KOA Speer Electronics Inc
Overview of RK73H1JXTP3091F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JXTP3091F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-RK73H1JXTP3091F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1331 | 4456 |
|
RFQ |
Part Details for RK73H1JXTP3091F
RK73H1JXTP3091F CAD Models
RK73H1JXTP3091F Part Data Attributes
|
RK73H1JXTP3091F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTP3091F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTP3091F
This table gives cross-reference parts and alternative options found for RK73H1JXTP3091F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTP3091F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR06F3091TEX | Fixed Resistor, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JXTP3091F vs PWR06F3091TEX |
MCR03EZPFX3091 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JXTP3091F vs MCR03EZPFX3091 |
RMCS1/163.09K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JXTP3091F vs RMCS1/163.09K1%A |
CHPFR0603K3091FBPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JXTP3091F vs CHPFR0603K3091FBPB |
HCHP0603100PPM3.09K1%WE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTP3091F vs HCHP0603100PPM3.09K1%WE4 |
HQ03SAF3091T4E | Fixed Resistor, 0.1W, 3090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTP3091F vs HQ03SAF3091T4E |
RK73H1JTTDB3091F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTP3091F vs RK73H1JTTDB3091F |
RCS1608F3091CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JXTP3091F vs RCS1608F3091CS |
0603WGF3091CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTP3091F vs 0603WGF3091CDE |
NRCL06F3091TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | RK73H1JXTP3091F vs NRCL06F3091TRF |