RK73H1JXTP3013F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RK73H1JXTP3013F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1JXTP3013F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1JXTP3013F by KOA Speer Electronics Inc

RK73H1JXTP3013F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Manufacturer Series
RK73H
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
301000 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1JXTP3013F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RK73H1JXTP3013F

This table gives cross-reference parts and alternative options found for RK73H1JXTP3013F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTP3013F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC06F3013TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RK73H1JXTP3013F vs NRC06F3013TRF
RC1608F3013GS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RK73H1JXTP3013F vs RC1608F3013GS
MC0603L6F3013SE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, SPC Multicomp RK73H1JXTP3013F vs MC0603L6F3013SE
0603WGF3013TD Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JXTP3013F vs 0603WGF3013TD
0603SAF3013T5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JXTP3013F vs 0603SAF3013T5
9C06031A3013FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation RK73H1JXTP3013F vs 9C06031A3013FKAFT
RMSW16K3013FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JXTP3013F vs RMSW16K3013FB
0603SAF3013C2E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JXTP3013F vs 0603SAF3013C2E
CR1/163013FV Fixed Resistor, 0.1W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd RK73H1JXTP3013F vs CR1/163013FV
0603SAF3013C5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JXTP3013F vs 0603SAF3013C5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JXTP3013F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JXTP3013F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1JXTP3013F would you like to use for your alert(s)?
  • Please alert me when RK73H1JXTP3013F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JXTP3013F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JXTP3013F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JXTP3013F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JXTP3013F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JXTP3013F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: