Part Details for RK73H1JXTP24R0F by KOA Speer Electronics Inc
Overview of RK73H1JXTP24R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTP24R0F
RK73H1JXTP24R0F CAD Models
RK73H1JXTP24R0F Part Data Attributes
|
RK73H1JXTP24R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTP24R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTP24R0F
This table gives cross-reference parts and alternative options found for RK73H1JXTP24R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTP24R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTPD24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTP24R0F vs RK73H1JRTTPD24R0F |
NMCT0603FT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RK73H1JXTP24R0F vs NMCT0603FT24R0 |
9C06031A24R0FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTP24R0F vs 9C06031A24R0FKPFT |
RM06FLN24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JXTP24R0F vs RM06FLN24R0 |
RMNW16K240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTP24R0F vs RMNW16K240FTP |
9C06031A24R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JXTP24R0F vs 9C06031A24R0FKAFT |
232270412409L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JXTP24R0F vs 232270412409L |
RC0603FR-1324R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTP24R0F vs RC0603FR-1324R |
NMCR0603FJ24R0 | RES,SMT,THICK FILM,24 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JXTP24R0F vs NMCR0603FJ24R0 |
232270412409 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JXTP24R0F vs 232270412409 |