Part Details for RK73H1JXTDD6200F by KOA Speer Electronics Inc
Overview of RK73H1JXTDD6200F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTDD6200F
RK73H1JXTDD6200F CAD Models
RK73H1JXTDD6200F Part Data Attributes
|
RK73H1JXTDD6200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTDD6200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTDD6200F
This table gives cross-reference parts and alternative options found for RK73H1JXTDD6200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTDD6200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16K621FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTDD6200F vs RMC1/16K621FB |
RC1608F621AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RK73H1JXTDD6200F vs RC1608F621AS |
WR06X6200FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JXTDD6200F vs WR06X6200FTR |
FPS03FT-621 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTDD6200F vs FPS03FT-621 |
ASC0603-620RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JXTDD6200F vs ASC0603-620RFT5 |
MCR03MZPFX6200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JXTDD6200F vs MCR03MZPFX6200 |
ASC0603-620RFT5 | RESISTOR, 0.1W, 1%, 100ppm, 620ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H1JXTDD6200F vs ASC0603-620RFT5 |
RK73H1JXTD6200F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXTDD6200F vs RK73H1JXTD6200F |
RM06FBN6200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JXTDD6200F vs RM06FBN6200 |
MCR03ERTF6200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JXTDD6200F vs MCR03ERTF6200 |