Part Details for RK73H1JXTDD1R80F by KOA Speer Electronics Inc
Overview of RK73H1JXTDD1R80F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTDD1R80F
RK73H1JXTDD1R80F CAD Models
RK73H1JXTDD1R80F Part Data Attributes
|
RK73H1JXTDD1R80F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTDD1R80F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTDD1R80F
This table gives cross-reference parts and alternative options found for RK73H1JXTDD1R80F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTDD1R80F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRG101R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXTDD1R80F vs RC0603FRG101R8 |
9C06031A1R80FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.8ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RK73H1JXTDD1R80F vs 9C06031A1R80FLHFT |
9C06034A1R80FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.8ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RK73H1JXTDD1R80F vs 9C06034A1R80FLHFT |
RC0603FRG131R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXTDD1R80F vs RC0603FRG131R8 |
RK73H1JXTP1R80F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXTDD1R80F vs RK73H1JXTP1R80F |
9C06034A1R80FLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXTDD1R80F vs 9C06034A1R80FLT |
RK73H1JXTD1R80F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXTDD1R80F vs RK73H1JXTD1R80F |
9C06034A1R80FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTDD1R80F vs 9C06034A1R80FLPFT |