Part Details for RK73H1JXTDD1870F by KOA Speer Electronics Inc
Overview of RK73H1JXTDD1870F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTDD1870F
RK73H1JXTDD1870F CAD Models
RK73H1JXTDD1870F Part Data Attributes
|
RK73H1JXTDD1870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTDD1870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTDD1870F
This table gives cross-reference parts and alternative options found for RK73H1JXTDD1870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTDD1870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF1870C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTDD1870F vs 0603SAF1870C4 |
0603WGF1870BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTDD1870F vs 0603WGF1870BC |
0603WGF1870T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTDD1870F vs 0603WGF1870T5 |
MC0603L6F1870SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JXTDD1870F vs MC0603L6F1870SE |
CRS0603-10W-1870FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JXTDD1870F vs CRS0603-10W-1870FT |
0603SAF1870C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTDD1870F vs 0603SAF1870C1 |
0603SAF1870BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTDD1870F vs 0603SAF1870BAE |
0603WGF1870C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTDD1870F vs 0603WGF1870C3 |
0603SAF1870CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTDD1870F vs 0603SAF1870CB |
RC0603FR-07187R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTDD1870F vs RC0603FR-07187R |