Part Details for RK73H1JXTD3160F by KOA Speer Electronics Inc
Overview of RK73H1JXTD3160F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTD3160F
RK73H1JXTD3160F CAD Models
RK73H1JXTD3160F Part Data Attributes
|
RK73H1JXTD3160F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTD3160F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTD3160F
This table gives cross-reference parts and alternative options found for RK73H1JXTD3160F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTD3160F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRF07316R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXTD3160F vs RC0603FRF07316R |
RC0603FR-07316R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTD3160F vs RC0603FR-07316R |
0603SAF3160TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD3160F vs 0603SAF3160TDE |
RMS06FL3160 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JXTD3160F vs RMS06FL3160 |
0603WGF3160TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD3160F vs 0603WGF3160TC |
0603SAF3160BCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD3160F vs 0603SAF3160BCE |
0603WGF3160B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD3160F vs 0603WGF3160B3E |
0603SAF3160TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD3160F vs 0603SAF3160TCE |
9C06031A3160FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JXTD3160F vs 9C06031A3160FKPF3 |
0603SAF3160CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD3160F vs 0603SAF3160CB |