Part Details for RK73H1JXBK24R0F by KOA Speer Electronics Inc
Overview of RK73H1JXBK24R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXBK24R0F
RK73H1JXBK24R0F CAD Models
RK73H1JXBK24R0F Part Data Attributes
|
RK73H1JXBK24R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXBK24R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXBK24R0F
This table gives cross-reference parts and alternative options found for RK73H1JXBK24R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXBK24R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16K24R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JXBK24R0F vs RMC1/16K24R0FB |
NRCW06F24R0TRF | Fixed Resistor, | NIC Components Corp | RK73H1JXBK24R0F vs NRCW06F24R0TRF |
RMC1/16K24R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JXBK24R0F vs RMC1/16K24R0FTH |
AR0603FR-0724RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXBK24R0F vs AR0603FR-0724RL |
RC1608F240AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RK73H1JXBK24R0F vs RC1608F240AS |
RK73H1JXTP24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXBK24R0F vs RK73H1JXTP24R0F |
RMS06FT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1JXBK24R0F vs RMS06FT24R0 |
RC0603FR-0724R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JXBK24R0F vs RC0603FR-0724R |
WR06X24R0FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JXBK24R0F vs WR06X24R0FTR |
RMCS1/1624.01%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RK73H1JXBK24R0F vs RMCS1/1624.01%R |