Part Details for RK73H1JXBK1960D by KOA Speer Electronics Inc
Overview of RK73H1JXBK1960D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXBK1960D
RK73H1JXBK1960D CAD Models
RK73H1JXBK1960D Part Data Attributes
|
RK73H1JXBK1960D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXBK1960D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXBK1960D
This table gives cross-reference parts and alternative options found for RK73H1JXBK1960D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXBK1960D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTPD1960D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXBK1960D vs RK73H1JLTPD1960D |
RMS06DT1960 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JXBK1960D vs RMS06DT1960 |
CR0603-16W-1960DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JXBK1960D vs CR0603-16W-1960DSNT |
CR0603-10W-1960DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JXBK1960D vs CR0603-10W-1960DSNT |
RK73H1JTTDB1960D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXBK1960D vs RK73H1JTTDB1960D |
RMGW16K1960DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXBK1960D vs RMGW16K1960DB |
RK73H1JRTTPD1960D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXBK1960D vs RK73H1JRTTPD1960D |
RK73H1JXTD1960D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXBK1960D vs RK73H1JXTD1960D |
CAS06D1960CT | Fixed Resistor, 0.1W, 196ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JXBK1960D vs CAS06D1960CT |
CRM0603ADX-1960ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JXBK1960D vs CRM0603ADX-1960ELF |