RK73H1JTTPD1020F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of RK73H1JTTPD1020F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1JTTPD1020F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1JTTPD1020F by KOA Speer Electronics Inc

RK73H1JTTPD1020F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
102 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1JTTPD1020F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for RK73H1JTTPD1020F

This table gives cross-reference parts and alternative options found for RK73H1JTTPD1020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTPD1020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JGTPD1020F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RK73H1JTTPD1020F vs RK73H1JGTPD1020F
0603SAF1020BA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JTTPD1020F vs 0603SAF1020BA
RMGW16K1020FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JTTPD1020F vs RMGW16K1020FB
0603SAF1020C1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JTTPD1020F vs 0603SAF1020C1
NRCL06F1020TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp RK73H1JTTPD1020F vs NRCL06F1020TRF
0603WGF1020BDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JTTPD1020F vs 0603WGF1020BDE
0603WGF1020B4E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JTTPD1020F vs 0603WGF1020B4E
0603SAF1020TDE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JTTPD1020F vs 0603SAF1020TDE
RCS1608F1020CS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Samsung Electro-Mechanics RK73H1JTTPD1020F vs RCS1608F1020CS
FCF03FY1020 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73H1JTTPD1020F vs FCF03FY1020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JTTPD1020F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JTTPD1020F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1JTTPD1020F would you like to use for your alert(s)?
  • Please alert me when RK73H1JTTPD1020F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JTTPD1020F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JTTPD1020F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JTTPD1020F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JTTPD1020F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JTTPD1020F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: