Part Details for RK73H1JTTP9310F by KOA Speer Electronics Inc
Overview of RK73H1JTTP9310F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTP9310F
RK73H1JTTP9310F CAD Models
RK73H1JTTP9310F Part Data Attributes
|
RK73H1JTTP9310F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTP9310F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTP9310F
This table gives cross-reference parts and alternative options found for RK73H1JTTP9310F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTP9310F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT039310FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTP9310F vs RTT039310FP3 |
RMF06FT9310 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTP9310F vs RMF06FT9310 |
MCWR06X9310FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTP9310F vs MCWR06X9310FTL |
CR0603-16W-9310FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTP9310F vs CR0603-16W-9310FT |
ERJU03F9310V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H1JTTP9310F vs ERJU03F9310V |
CR16-9310-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTP9310F vs CR16-9310-FK |
RK73H1JRTTP9310F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTP9310F vs RK73H1JRTTP9310F |
RGC0603FTD931R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTP9310F vs RGC0603FTD931R |
CDP0603931R1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTP9310F vs CDP0603931R1%100PPM/KKP10 |
RTT039310FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTP9310F vs RTT039310FBA |