Part Details for RK73H1JTTP2213F by KOA Speer Electronics Inc
Overview of RK73H1JTTP2213F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTP2213F
RK73H1JTTP2213F CAD Models
RK73H1JTTP2213F Part Data Attributes
|
RK73H1JTTP2213F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTP2213F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTP2213F
This table gives cross-reference parts and alternative options found for RK73H1JTTP2213F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTP2213F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X2213FQLJ | Fixed Resistor, 0.1W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTP2213F vs WR06X2213FQLJ |
WCR0603-221KFI | Fixed Resistor, 0.1W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTP2213F vs WCR0603-221KFI |
CDP0603221K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTP2213F vs CDP0603221K1%100PPM/KNS |
ADF0603221K1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTP2213F vs ADF0603221K1%100PPM/KKP |
ADF0603221K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTP2213F vs ADF0603221K1%100PPM/KKP10 |
RK73H1JTTD2213F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTP2213F vs RK73H1JTTD2213F |
CR0603FA2213G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JTTP2213F vs CR0603FA2213G |
CR0603-16W-2213FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 221000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTP2213F vs CR0603-16W-2213FPT-13 |
RK73H1JRTBK2213F | RES,SMT,THICK FILM,221K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JTTP2213F vs RK73H1JRTBK2213F |
RK73H1JRTTD2213F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTP2213F vs RK73H1JRTTD2213F |