Part Details for RK73H1JTTDD8251D by KOA Speer Electronics Inc
Overview of RK73H1JTTDD8251D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD8251D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD8251D
|
Mouser Electronics | Thick Film Resistors - SMD 8.25K OHM .5% RoHS: Compliant | 0 |
|
$0.0260 / $0.2400 | Order Now |
Part Details for RK73H1JTTDD8251D
RK73H1JTTDD8251D CAD Models
RK73H1JTTDD8251D Part Data Attributes
|
RK73H1JTTDD8251D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD8251D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD8251D
This table gives cross-reference parts and alternative options found for RK73H1JTTDD8251D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD8251D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU03D8251V | Fixed Resistor, | Panasonic Electronic Components | RK73H1JTTDD8251D vs ERJU03D8251V |
RGC0603DTD8K25 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDD8251D vs RGC0603DTD8K25 |
RK73H1JRTTDD8251D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD8251D vs RK73H1JRTTDD8251D |
CDF06038K250.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD8251D vs CDF06038K250.5%100PPM/KKP10 |
ADF06038K250.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD8251D vs ADF06038K250.5%100PPM/KKP |
RK73H1JGTP8251D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD8251D vs RK73H1JGTP8251D |
RC0603DR-138K25L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD8251D vs RC0603DR-138K25L |
RM06D8251CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTDD8251D vs RM06D8251CTDK-X |
CDF06038K250.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD8251D vs CDF06038K250.5%100PPM/KKP20 |
CDP06038K250.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD8251D vs CDP06038K250.5%100PPM/KNP10 |