Part Details for RK73H1JTTDD2371F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD2371F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD2371F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD2371F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 2.37K OHM 1% RoHS: Compliant | 13992 |
|
$0.0030 / $0.1000 | Buy Now |
Part Details for RK73H1JTTDD2371F
RK73H1JTTDD2371F CAD Models
RK73H1JTTDD2371F Part Data Attributes
|
RK73H1JTTDD2371F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD2371F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD2371F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2371F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2371F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-10W-2371FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JTTDD2371F vs CR0603-10W-2371FPT-13 |
RGC0603FTD2K37 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTDD2371F vs RGC0603FTD2K37 |
RTT032371FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JTTDD2371F vs RTT032371FP4 |
CR-03FL6--2K37 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTDD2371F vs CR-03FL6--2K37 |
NRC-AS06F2371TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RK73H1JTTDD2371F vs NRC-AS06F2371TRF |
CR-03FL5--2K37 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RK73H1JTTDD2371F vs CR-03FL5--2K37 |
CRCW06032371F100RT1-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 0603, CHIP | RK73H1JTTDD2371F vs CRCW06032371F100RT1-E3 |
AC0603FR-072K37L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTDD2371F vs AC0603FR-072K37L |
CR-03FL72K37 | Viking Technology | Check for Price | RES,SMT,THICK FILM,2.37K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RK73H1JTTDD2371F vs CR-03FL72K37 |
CR162371F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTDD2371F vs CR162371F |