There are no models available for this part yet.
Overview of RK73H1JTTDD1003F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTDD1003F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTDD1003FCT-ND
|
DigiKey | RES 100K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19441 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1JTTDD1003F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 100K OHM 1% RoHS: Compliant | 85482 |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
V36:1790_06792539
|
Arrow Electronics | Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2340 | Americas - 360000 |
|
$0.0020 / $0.0029 | Buy Now | |
DISTI #
V72:2272_06792539
|
Arrow Electronics | Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25893 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 25893 |
|
$0.0029 / $0.0619 | Buy Now | |
DISTI #
79020407
|
Verical | Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2340 | Americas - 360000 |
|
$0.0020 / $0.0029 | Buy Now | |
DISTI #
69058653
|
Verical | Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6098 Package Multiple: 1 Date Code: 2222 | Americas - 43900 |
|
$0.0033 / $0.0052 | Buy Now | |
DISTI #
78983025
|
Verical | Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25893 Package Multiple: 1 Date Code: 2305 | Americas - 25893 |
|
$0.0029 | Buy Now | |
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now | ||
Bristol Electronics | 8227 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 100000OHM, SURFACE MOUNT, 0603 | 8000 |
|
$0.0030 / $0.0300 | Buy Now |
CAD Models for RK73H1JTTDD1003F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTDD1003F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTDD1003F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD1003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD1003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS03FTE1003 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H1JTTDD1003F vs AS03FTE1003 |
CR0603-FX-1003EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTDD1003F vs CR0603-FX-1003EPF |
0603WGF1003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDD1003F vs 0603WGF1003T5E |
RCG0603100KFKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD1003F vs RCG0603100KFKEI |
WF06P1003FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTDD1003F vs WF06P1003FTLV |
CDF0603100K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD1003F vs CDF0603100K1%100PPM/KNP5 |
RCA0603100KFKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD1003F vs RCA0603100KFKEDAP |
RCA0603100KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTDD1003F vs RCA0603100KFKEA |
CRCW0603100KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTDD1003F vs CRCW0603100KFKTABC |
CRCW0603100KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD1003F vs CRCW0603100KFKED |
Related Parts for RK73H1JTTDD1003F
-
RK73H1JTTD1003FFixed Resistors
-
0603YC104KAT2AFixed Capacitors
-
22-23-2041Headers and Edge Type Connectors
-
STTH1002CB-TRRectifier Diodes
-
XFL4020-102MECFixed Inductors
-
IPB90N06S4-04Power Field-Effect Transistors
-
M55342K12B10B0RThin Film Resistors
-
MMZ1608B102CTD25Data Line Filters
-
15KPA58ATransient Suppressors