Part Details for RK73H1JTTDB4993F by KOA Speer Electronics Inc
Overview of RK73H1JTTDB4993F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTDB4993F
RK73H1JTTDB4993F CAD Models
RK73H1JTTDB4993F Part Data Attributes
|
RK73H1JTTDB4993F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB4993F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB4993F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB4993F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB4993F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTPD4993F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTDB4993F vs RK73H1JRTTPD4993F |
WR06X4993FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTDB4993F vs WR06X4993FTR |
0603WGF4993BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB4993F vs 0603WGF4993BA |
RC0603FRF13499K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDB4993F vs RC0603FRF13499K |
RK73H1JRTTDB4993F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTDB4993F vs RK73H1JRTTDB4993F |
WR06X4993FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTDB4993F vs WR06X4993FQR |
WR06X4993FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTDB4993F vs WR06X4993FBR |
0603SAF4993TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB4993F vs 0603SAF4993TDE |
FCF03FV-4993 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JTTDB4993F vs FCF03FV-4993 |
HQ03WGF4993T4E | Fixed Resistor, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB4993F vs HQ03WGF4993T4E |