Part Details for RK73H1JTTDB46R4F by KOA Corporation
Overview of RK73H1JTTDB46R4F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTDB46R4F
RK73H1JTTDB46R4F CAD Models
RK73H1JTTDB46R4F Part Data Attributes
|
RK73H1JTTDB46R4F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB46R4F
KOA Corporation
RES,SMT,THICK FILM,46.4 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB46R4F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB46R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB46R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P46R4FTL | Fixed Resistor, 0.125W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTDB46R4F vs WF06P46R4FTL |
CR1646R4FV | Fixed Resistor, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JTTDB46R4F vs CR1646R4FV |
RCS1608F46R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | RK73H1JTTDB46R4F vs RCS1608F46R4AS |
WR06X46R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTDB46R4F vs WR06X46R4FT |
MCR03ERTF46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTTDB46R4F vs MCR03ERTF46R4 |
NRCS06F46R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JTTDB46R4F vs NRCS06F46R4TRF |
NRCL06F46R4TR13F | Res,SMT,Thick Film,46.4 Ohms,50WV,1% +/-Tol,-100,100ppm TC,0603 Case | NIC Components Corp | RK73H1JTTDB46R4F vs NRCL06F46R4TR13F |
HCHP0603100PPM46.41%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTDB46R4F vs HCHP0603100PPM46.41%FE2 |
RMCS1/1646.41%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDB46R4F vs RMCS1/1646.41%A |
RCS1608F46R4ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | RK73H1JTTDB46R4F vs RCS1608F46R4ES |