Part Details for RK73H1JTTDB4640F by KOA Speer Electronics Inc
Overview of RK73H1JTTDB4640F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTDB4640F
RK73H1JTTDB4640F CAD Models
RK73H1JTTDB4640F Part Data Attributes
|
RK73H1JTTDB4640F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB4640F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB4640F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB4640F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB4640F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FJ464R | RES,SMT,THICK FILM,464 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JTTDB4640F vs NMCR0603FJ464R |
RMC06034641% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RK73H1JTTDB4640F vs RMC06034641% |
RC1608F4640FS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JTTDB4640F vs RC1608F4640FS |
RMNW16K4640FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB4640F vs RMNW16K4640FTP |
RMC-064640FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JTTDB4640F vs RMC-064640FB |
RCS1608F4640AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | RK73H1JTTDB4640F vs RCS1608F4640AS |
0603WGF4640TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB4640F vs 0603WGF4640TA |
NRCW06F4640TRF | Fixed Resistor, | NIC Components Corp | RK73H1JTTDB4640F vs NRCW06F4640TRF |
ASC0603-464RFT5 | RESISTOR, 0.1W, 1%, 100ppm, 464ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H1JTTDB4640F vs ASC0603-464RFT5 |
232270414641L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDB4640F vs 232270414641L |