Part Details for RK73H1JTTDB2404F by KOA Speer Electronics Inc
Overview of RK73H1JTTDB2404F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTDB2404F
RK73H1JTTDB2404F CAD Models
RK73H1JTTDB2404F Part Data Attributes
|
RK73H1JTTDB2404F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB2404F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB2404F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB2404F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB2404F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0603-2M4FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTDB2404F vs ASC0603-2M4FT5 |
RMS06FT245 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTDB2404F vs RMS06FT245 |
RMGW16-245FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB2404F vs RMGW16-245FB |
RK73H1JLTPD2404F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTDB2404F vs RK73H1JLTPD2404F |
WR06W2404FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | RK73H1JTTDB2404F vs WR06W2404FBR |
RMNW16-245FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB2404F vs RMNW16-245FB |
RK73H1JTTPD2404F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTDB2404F vs RK73H1JTTPD2404F |
NMCR0603FG2M40 | RES,SMT,THICK FILM,2.4M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JTTDB2404F vs NMCR0603FG2M40 |
RMC16-245FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB2404F vs RMC16-245FB |
NMCT0603FT2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RK73H1JTTDB2404F vs NMCT0603FT2M40 |