RK73H1JTTDB2150F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of RK73H1JTTDB2150F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1JTTDB2150F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1JTTDB2150F by KOA Speer Electronics Inc

RK73H1JTTDB2150F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
215 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1JTTDB2150F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for RK73H1JTTDB2150F

This table gives cross-reference parts and alternative options found for RK73H1JTTDB2150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB2150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1608F2150FS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RK73H1JTTDB2150F vs RC1608F2150FS
RC0603FR-10215R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RK73H1JTTDB2150F vs RC0603FR-10215R
WR06X2150FGR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H1JTTDB2150F vs WR06X2150FGR
WR06X2150FG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Walsin Technology Corporation RK73H1JTTDB2150F vs WR06X2150FG
0603SAF2150B4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JTTDB2150F vs 0603SAF2150B4
0603SAF2150C3E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JTTDB2150F vs 0603SAF2150C3E
CR162150FV Fixed Resistor, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd RK73H1JTTDB2150F vs CR162150FV
ASC0603-215RFT5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors RK73H1JTTDB2150F vs ASC0603-215RFT5
0603SAF2150C4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JTTDB2150F vs 0603SAF2150C4
RMSW16K2150FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JTTDB2150F vs RMSW16K2150FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JTTDB2150F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JTTDB2150F by KOA Speer Electronics Inc

  • Please alert me when RK73H1JTTDB2150F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JTTDB2150F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JTTDB2150F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JTTDB2150F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JTTDB2150F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JTTDB2150F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: