-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD9101FCT-ND
|
DigiKey | RES 9.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60038 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD9101F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 9.1Kohms 1% RoHS: Compliant | 67594 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_10119530
|
Arrow Electronics | Res Thick Film 0603 9.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2422 | Europe - 15000 |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
V72:2272_06792489
|
Arrow Electronics | Res Thick Film 0603 9.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4775 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2340 Container: Cut Strips | Americas - 4775 |
|
$0.0029 / $0.0245 | Buy Now |
DISTI #
82095123
|
Verical | Res Thick Film 0603 9.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8929 Package Multiple: 1 Date Code: 2222 | Americas - 104090 |
|
$0.0026 / $0.0035 | Buy Now |
DISTI #
82697818
|
Verical | Res Thick Film 0603 9.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2422 | Americas - 10000 |
|
$0.0019 | Buy Now |
DISTI #
73482621
|
Verical | Res Thick Film 0603 9.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4775 Package Multiple: 1 Date Code: 2340 | Americas - 4775 |
|
$0.0029 | Buy Now |
|
Quest Components | 42491 |
|
$0.0100 / $0.0750 | Buy Now | |
DISTI #
RK73H1JTTD9101F
|
TTI | Thick Film Resistors - SMD 1/10watt 9.1Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 260000 In Stock |
|
$0.0032 / $0.0033 | Buy Now |
DISTI #
SMC-RK73H1JTTD9101F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190211 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD9101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD9101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD9101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD9101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06039K10FKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 9100ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD9101F vs CRCW06039K10FKBA |
CR0603-10W-9101FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD9101F vs CR0603-10W-9101FT-13 |
WR06X9101FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD9101F vs WR06X9101FQL |
MCWR06X9101FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTD9101F vs MCWR06X9101FTL |
CRCW06039K10FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD9101F vs CRCW06039K10FKEBC |
232270469102 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD9101F vs 232270469102 |
NRCA06F9101TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JTTD9101F vs NRCA06F9101TR10QYF |
RK73H1JLTP9101F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD9101F vs RK73H1JLTP9101F |
RC0603FR-079K1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD9101F vs RC0603FR-079K1P |
RK73H1JGTD9101F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD9101F vs RK73H1JGTD9101F |