Part Details for RK73H1JTTD60R4F by KOA Speer Electronics Inc
Overview of RK73H1JTTD60R4F by KOA Speer Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD60R4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD60R4FCT-ND
|
DigiKey | RES 60.4 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17895 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD60R4F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 60.4ohms 1% RoHS: Compliant | 26395 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 39445 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 30000 |
|
$0.0022 / $0.0225 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 60.4 OHM, SURFACE MOUNT, 0603, LEAD FREE | 24000 |
|
$0.0030 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 60.4 OHM, SURFACE MOUNT, 0603, LEAD FREE | 7863 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 60.4 OHM, SURFACE MOUNT, 0603, LEAD FREE | 4470 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 60.4 OHM, SURFACE MOUNT, 0603, LEAD FREE | 4000 |
|
$0.0065 / $0.0195 | Buy Now |
DISTI #
RK73H1JTTD60R4F
|
TTI | Thick Film Resistors - SMD 1/10watt 60.4ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0020 / $0.0030 | Buy Now |
Part Details for RK73H1JTTD60R4F
RK73H1JTTD60R4F CAD Models
RK73H1JTTD60R4F Part Data Attributes
|
RK73H1JTTD60R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD60R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD60R4F
This table gives cross-reference parts and alternative options found for RK73H1JTTD60R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD60R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF060360R41%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RK73H1JTTD60R4F vs CDF060360R41%100PPM/KNP10 |
232270476049L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTD60R4F vs 232270476049L |
CR16-60R4-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD60R4F vs CR16-60R4-FL |
CR-03FLB--60R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD60R4F vs CR-03FLB--60R4 |
AC0603FR-0760R4L | YAGEO Corporation | $0.0034 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD60R4F vs AC0603FR-0760R4L |
AF0603FR-0760R4L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD60R4F vs AF0603FR-0760R4L |
CR-03FL760R4 | Viking Technology | Check for Price | RES,SMT,THICK FILM,60.4 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RK73H1JTTD60R4F vs CR-03FL760R4 |
BCTS000603-60R4FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD60R4F vs BCTS000603-60R4FTP |
D11AP10060R41%P0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JTTD60R4F vs D11AP10060R41%P0 |
RK73H1JLBK60R4F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD60R4F vs RK73H1JLBK60R4F |