-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0763
|
Newark | Res, 402K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD4023F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19210 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD4023FCT-ND
|
DigiKey | RES 402K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33020 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD4023F
|
Mouser Electronics | Thick Film Resistors - SMD 402K ohm 1% RoHS: Compliant | 27826 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791880
|
Arrow Electronics | Res Thick Film 0603 402K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4040 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 4040 |
|
$0.0020 | Buy Now |
|
Future Electronics | RK73H Series 0603 402 kOhm ±1 % 0.1 W ±100 ppm/°K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
62361039
|
Verical | Res Thick Film 0603 402K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4040 Package Multiple: 1 Date Code: 2222 | Americas - 4040 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 19963 |
|
RFQ | ||
|
Bristol Electronics | 9037 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 402000 ohm, SURFACE MOUNT, 0603 | 7229 |
|
$0.0168 / $0.0840 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 402000 ohm, SURFACE MOUNT, 0603 | 1182 |
|
$0.0105 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD4023F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4023F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD4023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS03F4023V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTD4023F vs ERJS03F4023V |
CR0603-16W-4023FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD4023F vs CR0603-16W-4023FPT |
RC0603FR-13402KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4023F vs RC0603FR-13402KL |
AC0603FR-07402KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4023F vs AC0603FR-07402KL |
CR0603-FX-4023ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H1JTTD4023F vs CR0603-FX-4023ELF |
CRCW06034023F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD4023F vs CRCW06034023F100RT1-PB |
ERJU03F4023V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H1JTTD4023F vs ERJU03F4023V |
MR06X4023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD4023F vs MR06X4023FTL |
0603WGF4023T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD4023F vs 0603WGF4023T5E |
AF0603FR-07402KL | Fixed Resistor, 0.1W, 402000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4023F vs AF0603FR-07402KL |