Datasheets
RK73H1JTTD3301D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RK73H1JTTD3301D by KOA Speer Electronics Inc

Overview of RK73H1JTTD3301D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H1JTTD3301D

Part # Distributor Description Stock Price Buy
DISTI # 2019-RK73H1JTTD3301DCT-ND
DigiKey RES 3.3K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2900
In Stock
  • 1 $0.2000
  • 10 $0.1080
  • 50 $0.0738
  • 100 $0.0636
  • 500 $0.0467
  • 1,000 $0.0414
  • 5,000 $0.0323
  • 10,000 $0.0296
  • 25,000 $0.0265
  • 35,000 $0.0259
  • 50,000 $0.0246
  • 125,000 $0.0230
$0.0230 / $0.2000 Buy Now
DISTI # 660-RK73H1JTTD3301D
Mouser Electronics Thick Film Resistors - SMD 3.3K OHM .5% RoHS: Compliant 14096
  • 1 $0.2400
  • 10 $0.2030
  • 100 $0.0790
  • 1,000 $0.0370
  • 5,000 $0.0270
  • 10,000 $0.0250
  • 25,000 $0.0240
  • 50,000 $0.0230
$0.0230 / $0.2400 Buy Now

Part Details for RK73H1JTTD3301D

RK73H1JTTD3301D CAD Models

RK73H1JTTD3301D Part Data Attributes

RK73H1JTTD3301D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H1JTTD3301D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer KOA Speer
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 3300 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RK73H1JTTD3301D

This table gives cross-reference parts and alternative options found for RK73H1JTTD3301D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3301D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0603DR-073K3P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JTTD3301D vs RC0603DR-073K3P
CR0603-16W-3301DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RK73H1JTTD3301D vs CR0603-16W-3301DPT
CR0603-10W-3301DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RK73H1JTTD3301D vs CR0603-10W-3301DT-13
RK73H1JGBK3301D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JTTD3301D vs RK73H1JGBK3301D
RK73H1JRTTD3301D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1JTTD3301D vs RK73H1JRTTD3301D
AC0603DR-073K3L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JTTD3301D vs AC0603DR-073K3L
CR0603-16W-3301DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RK73H1JTTD3301D vs CR0603-16W-3301DT
SF06H3301DTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RK73H1JTTD3301D vs SF06H3301DTL
AC0603DR-133K3L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JTTD3301D vs AC0603DR-133K3L
CRCW06033K30DKEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H1JTTD3301D vs CRCW06033K30DKEAP

RK73H1JTTD3301D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JTTD3301D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JTTD3301D by KOA Speer Electronics Inc

  • Please alert me when RK73H1JTTD3301D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JTTD3301D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JTTD3301D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JTTD3301D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JTTD3301D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JTTD3301D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: