RK73H1JTTD1803F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RK73H1JTTD1803F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H1JTTD1803F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 42AK5353
Newark Res, 180K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Koa RK73H1JTTD1803F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3400
  • 10 $0.0140
  • 25 $0.0110
  • 50 $0.0100
  • 100 $0.0080
$0.0080 / $0.0140 Buy Now
DISTI # 2019-RK73H1JTTD1803FCT-ND
DigiKey RES 180K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 36822
In Stock
  • 1 $0.1000
  • 10 $0.0210
  • 50 $0.0130
  • 100 $0.0108
  • 500 $0.0073
  • 1,000 $0.0063
  • 5,000 $0.0046
  • 10,000 $0.0041
  • 25,000 $0.0035
  • 35,000 $0.0034
  • 50,000 $0.0031
  • 125,000 $0.0029
$0.0029 / $0.1000 Buy Now
DISTI # 660-RK73H1JTTD1803F
Mouser Electronics Thick Film Resistors - SMD 1/10watt 180Kohms 1% RoHS: Compliant 44987
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0080
  • 1,000 $0.0050
  • 5,000 $0.0030
  • 100,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # V36:1790_06791724
Arrow Electronics Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2401 Americas - 95000
  • 50,000 $0.0019
$0.0019 Buy Now
DISTI # E02:0323_10033064
Arrow Electronics Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2247 Europe - 75000
  • 60,000 $0.0019
$0.0019 Buy Now
DISTI # V72:2272_06791724
Arrow Electronics Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3393 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips Americas - 3393
  • 1 $0.0245
  • 10 $0.0098
  • 25 $0.0094
  • 100 $0.0065
  • 500 $0.0064
  • 1,000 $0.0043
  • 3,000 $0.0020
$0.0020 / $0.0245 Buy Now
Future Electronics Thick Film Resistors - SMD 1/10watt 180Kohms 1% 0603 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.0021
  • 25,000 $0.0020
  • 125,000 $0.0019
  • 250,000 $0.0018
  • 750,000 $0.0017
$0.0017 / $0.0021 Buy Now
DISTI # 78982715
Verical Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Date Code: 2401 Americas - 95000
  • 50,000 $0.0019
$0.0019 Buy Now
DISTI # 67227452
Verical Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2247 Americas - 70000
  • 60,000 $0.0019
$0.0019 Buy Now
DISTI # 66682601
Verical Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3393 Package Multiple: 1 Date Code: 2248 Americas - 3393
  • 3,393 $0.0020
$0.0020 Buy Now
Bristol Electronics   10000
RFQ
Bristol Electronics   4964
RFQ
Quest Components   7768
  • 1 $0.2570
  • 433 $0.0771
  • 5,189 $0.0514
$0.0514 / $0.2570 Buy Now
Quest Components   3971
  • 1 $0.2000
  • 64 $0.0900
  • 557 $0.0600
$0.0600 / $0.2000 Buy Now
DISTI # RK73H1JTTD1803F
TTI Thick Film Resistors - SMD 1/10watt 180Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 300000
In Stock
  • 5,000 $0.0030
$0.0030 Buy Now
ComSIT USA FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.1W, 180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 RoHS: Compliant Stock EU - 5000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-RK73H1JTTD1803F
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3532
RFQ
DISTI # C1S413110884125
Chip1Stop Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 95000
  • 50,000 $0.0020
$0.0020 Buy Now
DISTI # C1S413111969779
Chip1Stop Surface Mount Resistor 75000
  • 5,000 $0.0025
  • 10,000 $0.0023
  • 50,000 $0.0019
$0.0019 / $0.0025 Buy Now
DISTI # C1S413110884134
Chip1Stop Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 11854
  • 200 $0.0062
  • 500 $0.0061
  • 1,000 $0.0041
  • 2,000 $0.0041
  • 5,000 $0.0021
$0.0021 / $0.0062 Buy Now

CAD Models for RK73H1JTTD1803F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H1JTTD1803F by KOA Speer Electronics Inc

RK73H1JTTD1803F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
180000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1JTTD1803F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RK73H1JTTD1803F

This table gives cross-reference parts and alternative options found for RK73H1JTTD1803F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1803F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCA06F1803TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp RK73H1JTTD1803F vs NRCA06F1803TR10QYF
SR0603FR-13180KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JTTD1803F vs SR0603FR-13180KL
RK73H1JTBK1803F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1JTTD1803F vs RK73H1JTBK1803F
AF0603FR-13180KL Fixed Resistor, 0.1W, 180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JTTD1803F vs AF0603FR-13180KL
CRCW0603180KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H1JTTD1803F vs CRCW0603180KFKEA
CR0603-16W-1803FPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 VENKEL LTD RK73H1JTTD1803F vs CR0603-16W-1803FPT
CR16-1803FL Fixed Resistor ASJ Holdings Limited RK73H1JTTD1803F vs CR16-1803FL
232270461804L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1JTTD1803F vs 232270461804L
RK73H1JRTTDD1803F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1JTTD1803F vs RK73H1JRTTDD1803F
WR06X1803FQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation RK73H1JTTD1803F vs WR06X1803FQL

Related Parts for RK73H1JTTD1803F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JTTD1803F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JTTD1803F by KOA Speer Electronics Inc

  • Please alert me when RK73H1JTTD1803F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JTTD1803F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JTTD1803F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JTTD1803F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JTTD1803F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JTTD1803F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: