-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5347
|
Newark | Res, 15K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Koa RK73H1JTTD1502F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 281453 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD1502FCT-ND
|
DigiKey | RES 15K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
206955 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1502F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 15Kohms 1% RoHS: Compliant | 166871 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_09704475
|
Arrow Electronics | Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2418 | Europe - 270000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
V36:1790_06791514
|
Arrow Electronics | Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2348 | Americas - 40000 |
|
$0.0028 / $0.0041 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
DISTI #
82697834
|
Verical | Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2418 | Americas - 270000 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
82739856
|
Verical | Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2348 | Americas - 40000 |
|
$0.0028 / $0.0041 | Buy Now |
|
Bristol Electronics | 53781 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 14760 |
|
$0.0038 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1502F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1502F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ3EKF1502V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTD1502F vs ERJ3EKF1502V |
CR0603-16W-1502FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD1502F vs CR0603-16W-1502FT-13 |
RTT031502FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1502F vs RTT031502FP4 |
WCR-WCR0603LF-1502-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JTTD1502F vs WCR-WCR0603LF-1502-F-P-LT |
CRCW060315K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD1502F vs CRCW060315K0FKEC |
CR16-1502FK | Fixed Resistor | ASJ Holdings Limited | RK73H1JTTD1502F vs CR16-1502FK |
CRCW06031502FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1502F vs CRCW06031502FRT5-E3 |
RM06FTN1502 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JTTD1502F vs RM06FTN1502 |
CDF060315K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1502F vs CDF060315K1%100PPM/KNP5 |
WR06X1502FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD1502F vs WR06X1502FQL |