-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0476
|
Newark | Res, 1K43, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1431F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21220 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD1431FCT-ND
|
DigiKey | RES 1.43K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57855 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1431F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 1.43Kohms RoHS: Compliant | 37848 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_10520847
|
Arrow Electronics | Res Thick Film 0603 1.43K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2409 | Europe - 20000 |
|
$0.0026 / $0.0036 | Buy Now |
DISTI #
V72:2272_06791460
|
Arrow Electronics | Res Thick Film 0603 1.43K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3825 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2106 Container: Cut Strips | Americas - 3825 |
|
$0.0015 / $0.0480 | Buy Now |
DISTI #
79322487
|
Verical | Res Thick Film 0603 1.43K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0027 / $0.0037 | Buy Now |
DISTI #
61730431
|
Verical | Res Thick Film 0603 1.43K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3825 Package Multiple: 1 Date Code: 2106 | Americas - 3825 |
|
$0.0015 | Buy Now |
|
Bristol Electronics | 8709 |
|
RFQ | ||
|
Quest Components | 6967 |
|
$0.0200 / $0.1500 | Buy Now | |
DISTI #
RK73H1JTTD1431F
|
TTI | Thick Film Resistors - SMD 1/10watts 1.43Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 360000 In Stock |
|
$0.0035 / $0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1431F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1431F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1431F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1431F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-071K43L | Fixed Resistor, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1431F vs AF0603FR-071K43L |
ADF06031K431%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1431F vs ADF06031K431%100PPM/KKP |
WR06X1431FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD1431F vs WR06X1431FGL |
RTT031431FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD1431F vs RTT031431FTP |
RC0603FR-071K43P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1431F vs RC0603FR-071K43P |
CDF06031K431%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1431F vs CDF06031K431%100PPM/KNP5 |
RK73H1JGBK1431F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1431F vs RK73H1JGBK1431F |
CR16-1431-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD1431F vs CR16-1431-FY |
CRCW06031K43FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JTTD1431F vs CRCW06031K43FKTA |
CR0603-FX-1431EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD1431F vs CR0603-FX-1431EPF |