-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD11R5FCT-ND
|
DigiKey | RES 11.5 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15436 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD11R5F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 11.5ohms 1% RoHS: Compliant | 65315 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791266
|
Arrow Electronics | Res Thick Film 0603 11.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3618 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 3618 |
|
$0.0020 / $0.0540 | Buy Now |
DISTI #
64141688
|
Verical | Res Thick Film 0603 11.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3618 Package Multiple: 1 Date Code: 2235 | Americas - 3618 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 4487 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 11.5OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 5000 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 11.5OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3589 |
|
$0.0070 / $0.0210 | Buy Now |
DISTI #
RK73H1JTTD11R5F
|
TTI | Thick Film Resistors - SMD 1/10watt 11.5ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
SMC-RK73H1JTTD11R5F
|
Sensible Micro Corporation | Thick Film Resistors - Smd 1/10Watt 11.5Ohms 1% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD11R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD11R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD11R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD11R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU03F11R5V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTD11R5F vs ERJU03F11R5V |
AF0603FR-0711R5L | Fixed Resistor, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD11R5F vs AF0603FR-0711R5L |
WR06X11R5FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD11R5F vs WR06X11R5FQL |
CRCW060310011R51%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD11R5F vs CRCW060310011R51%RT1 |
RC0603FR-0711R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD11R5F vs RC0603FR-0711R5L |
CDP060311R51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD11R5F vs CDP060311R51%100PPM/KNP5 |
AF0603FR-1311R5L | Fixed Resistor, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD11R5F vs AF0603FR-1311R5L |
RMF06FT11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD11R5F vs RMF06FT11R5 |
CRCW060311R5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD11R5F vs CRCW060311R5FKEBC |
RGC0603FTD11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD11R5F vs RGC0603FTD11R5 |