Part Details for RK73H1JTBC90R9D by KOA Speer Electronics Inc
Overview of RK73H1JTBC90R9D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTBC90R9D
RK73H1JTBC90R9D CAD Models
RK73H1JTBC90R9D Part Data Attributes
|
RK73H1JTBC90R9D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTBC90R9D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTBC90R9D
This table gives cross-reference parts and alternative options found for RK73H1JTBC90R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTBC90R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603P-90R9-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1JTBC90R9D vs MC0603P-90R9-DTW |
RMGW16K90R9DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTBC90R9D vs RMGW16K90R9DTP |
MC0603-90R9-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1JTBC90R9D vs MC0603-90R9-DB101W |
MC0603P-90R9-DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTBC90R9D vs MC0603P-90R9-DT |
MC0603-90R9-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTBC90R9D vs MC0603-90R9-DB101 |
MC0603P-90R9-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTBC90R9D vs MC0603P-90R9-DB101 |
MC0603U-90R9-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTBC90R9D vs MC0603U-90R9-DBQ |
RK73H1JGBC90R9D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 90.9ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTBC90R9D vs RK73H1JGBC90R9D |
MC0603-90R9-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JTBC90R9D vs MC0603-90R9-DT101Q |
MC0603U-90R9-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1JTBC90R9D vs MC0603U-90R9-DBW |