Part Details for RK73H1JTBC5902F by KOA Speer Electronics Inc
Overview of RK73H1JTBC5902F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTBC5902F
RK73H1JTBC5902F CAD Models
RK73H1JTBC5902F Part Data Attributes
|
RK73H1JTBC5902F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTBC5902F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTBC5902F
This table gives cross-reference parts and alternative options found for RK73H1JTBC5902F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTBC5902F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06FE5902 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1JTBC5902F vs RMS06FE5902 |
RMCG1/1659K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTBC5902F vs RMCG1/1659K1%R |
9C06034A5902FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTBC5902F vs 9C06034A5902FKPFT |
RK73H1JGBC5902F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 59000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTBC5902F vs RK73H1JGBC5902F |
RMC16K5902FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTBC5902F vs RMC16K5902FTH |
RC0603FR-1059K0L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RK73H1JTBC5902F vs RC0603FR-1059K0L |
0603SAF5902T50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTBC5902F vs 0603SAF5902T50 |
RC0603FR-0759K0L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | RK73H1JTBC5902F vs RC0603FR-0759K0L |
9C06031A5902FKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTBC5902F vs 9C06031A5902FKT |
MCR03MZPF5902 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTBC5902F vs MCR03MZPF5902 |