Part Details for RK73H1JTBC1020F by KOA Speer Electronics Inc
Overview of RK73H1JTBC1020F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTBC1020F
RK73H1JTBC1020F CAD Models
RK73H1JTBC1020F Part Data Attributes
|
RK73H1JTBC1020F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTBC1020F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTBC1020F
This table gives cross-reference parts and alternative options found for RK73H1JTBC1020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTBC1020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW16K1020FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTBC1020F vs RMGW16K1020FTP |
RMSW16K1020FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTBC1020F vs RMSW16K1020FTP |
RK73H1JGBC1020F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTBC1020F vs RK73H1JGBC1020F |
9C06034A1020FKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTBC1020F vs 9C06034A1020FKT |
WCR0603Z102RF | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JTBC1020F vs WCR0603Z102RF |
RC0603FRF102R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RK73H1JTBC1020F vs RC0603FRF102R |
WCR0603Z102RF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTBC1020F vs WCR0603Z102RF |
RC03-102RFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | RK73H1JTBC1020F vs RC03-102RFR |
TRR03EZPF1020 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTBC1020F vs TRR03EZPF1020 |
RMCG1/161021%R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 102ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTBC1020F vs RMCG1/161021%R |