There are no models available for this part yet.
Overview of RK73H1JT3834F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H1JT3834F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JT3834F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
3830000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RK73
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73H1JT3834F
This table gives cross-reference parts and alternative options found for RK73H1JT3834F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT3834F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W3834FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | RK73H1JT3834F vs WR06W3834FBR |
RMC1/16-3834FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Kamaya Inc | RK73H1JT3834F vs RMC1/16-3834FB |
NRC06F3834TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JT3834F vs NRC06F3834TRF |
RK73H1JRTTPD3834F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JT3834F vs RK73H1JRTTPD3834F |
RMNW16-3834FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JT3834F vs RMNW16-3834FTP |
RM06FLN3834 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JT3834F vs RM06FLN3834 |
CR-03FP6--3M83 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RK73H1JT3834F vs CR-03FP6--3M83 |
CR-03FPB--3M83 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RK73H1JT3834F vs CR-03FPB--3M83 |
WR06W3834FGLV | Fixed Resistor, 0.1W, 3830000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JT3834F vs WR06W3834FGLV |
NMCT0603FG3M83 | RESISTOR, 0.1W, 1%, 200ppm, 3830000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT3834F vs NMCT0603FG3M83 |