Part Details for RK73H1JRTTPD9311F by KOA Speer Electronics Inc
Overview of RK73H1JRTTPD9311F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTPD9311F
RK73H1JRTTPD9311F CAD Models
RK73H1JRTTPD9311F Part Data Attributes
|
RK73H1JRTTPD9311F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTPD9311F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTPD9311F
This table gives cross-reference parts and alternative options found for RK73H1JRTTPD9311F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTPD9311F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603LF-9311-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JRTTPD9311F vs WCR0603LF-9311-F-P-LT |
FWF03FW-9311 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTPD9311F vs FWF03FW-9311 |
0603WGF9311CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTPD9311F vs 0603WGF9311CD |
0603SAF9311T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTPD9311F vs 0603SAF9311T3 |
CHPFR0603K9311FGPC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTPD9311F vs CHPFR0603K9311FGPC |
FPF03FT-9311 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTPD9311F vs FPF03FT-9311 |
MCR03PZPIFX9311 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JRTTPD9311F vs MCR03PZPIFX9311 |
RMCS1/169.31K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTPD9311F vs RMCS1/169.31K1%R |
0603WGF9311BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTPD9311F vs 0603WGF9311BA |
RMC1/16K9311FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JRTTPD9311F vs RMC1/16K9311FB |