Part Details for RK73H1JRTTPD4420D by KOA Corporation
Overview of RK73H1JRTTPD4420D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTPD4420D
RK73H1JRTTPD4420D CAD Models
RK73H1JRTTPD4420D Part Data Attributes
|
RK73H1JRTTPD4420D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTPD4420D
KOA Corporation
RES,SMT,THICK FILM,442 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTPD4420D
This table gives cross-reference parts and alternative options found for RK73H1JRTTPD4420D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTPD4420D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603100PPM4420.5%GTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTPD4420D vs CHP0603100PPM4420.5%GTR0131E4 |
RK73H1JRTTDB4420D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTPD4420D vs RK73H1JRTTDB4420D |
RC0603DR-07442R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RK73H1JRTTPD4420D vs RC0603DR-07442R |
CR0603-16W-4420DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTTPD4420D vs CR0603-16W-4420DSNT-13 |
RK73H1JRTTDB4420D | RES,SMT,THICK FILM,442 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JRTTPD4420D vs RK73H1JRTTDB4420D |
RK73H1JRTTPD4420D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTPD4420D vs RK73H1JRTTPD4420D |
HCHP0603K4420DNPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTPD4420D vs HCHP0603K4420DNPT131 |
RCS1608D4420AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JRTTPD4420D vs RCS1608D4420AS |
WF06H4420DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTPD4420D vs WF06H4420DT |
RC0603DR-10442R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RK73H1JRTTPD4420D vs RC0603DR-10442R |