Datasheets
RK73H1JRTTPD3742F by: KOA Corporation

RES,SMT,THICK FILM,37.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE

Part Details for RK73H1JRTTPD3742F by KOA Corporation

Overview of RK73H1JRTTPD3742F by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73H1JRTTPD3742F

RK73H1JRTTPD3742F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1JRTTPD3742F Part Data Attributes

RK73H1JRTTPD3742F KOA Corporation
Buy Now Datasheet
Compare Parts:
RK73H1JRTTPD3742F KOA Corporation RES,SMT,THICK FILM,37.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 10 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 37400 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RK73H1JRTTPD3742F

This table gives cross-reference parts and alternative options found for RK73H1JRTTPD3742F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTPD3742F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603SAF3742BBE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JRTTPD3742F vs 0603SAF3742BBE
RMGW16K3742FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JRTTPD3742F vs RMGW16K3742FB
0603WGF3742T1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JRTTPD3742F vs 0603WGF3742T1
WR06X3742FG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Walsin Technology Corporation RK73H1JRTTPD3742F vs WR06X3742FG
0603SAF3742T1E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73H1JRTTPD3742F vs 0603SAF3742T1E
NMCR0603FT37K4 RES,SMT,THICK FILM,37.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc RK73H1JRTTPD3742F vs NMCR0603FT37K4
RC0603FRF0737K4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JRTTPD3742F vs RC0603FRF0737K4
RMSW16K3742FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JRTTPD3742F vs RMSW16K3742FB
FCF03FS-56C-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RK73H1JRTTPD3742F vs FCF03FS-56C-W
TSR3GF3742V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 37400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Tateyama Kagaku Group RK73H1JRTTPD3742F vs TSR3GF3742V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JRTTPD3742F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JRTTPD3742F by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73H1JRTTPD3742F would you like to use for your alert(s)?
  • Please alert me when RK73H1JRTTPD3742F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JRTTPD3742F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JRTTPD3742F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JRTTPD3742F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JRTTPD3742F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JRTTPD3742F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: