Part Details for RK73H1JRTTP7151D by KOA Speer Electronics Inc
Overview of RK73H1JRTTP7151D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTP7151D
RK73H1JRTTP7151D CAD Models
RK73H1JRTTP7151D Part Data Attributes
|
RK73H1JRTTP7151D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTP7151D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTP7151D
This table gives cross-reference parts and alternative options found for RK73H1JRTTP7151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTP7151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603DR-077K15L | Fixed Resistor, 0.1W, 7150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | YAGEO Corporation | RK73H1JRTTP7151D vs AF0603DR-077K15L |
RM06DTN7151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JRTTP7151D vs RM06DTN7151 |
RTT037151DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTTP7151D vs RTT037151DTP |
ADF06037K150.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP7151D vs ADF06037K150.5%100PPM/KKP20 |
RM06D7151CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTTP7151D vs RM06D7151CT-X |
CR0603T100X7.15K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JRTTP7151D vs CR0603T100X7.15K+-0.5% |
RK73H1JGTP7151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTP7151D vs RK73H1JGTP7151D |
CDP06037K150.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP7151D vs CDP06037K150.5%100PPM/KNP5 |
RK73H1JLTP7151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTP7151D vs RK73H1JLTP7151D |
CDF06037K150.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP7151D vs CDF06037K150.5%100PPM/KKP20 |