Part Details for RK73H1JRTTP61R9F by KOA Speer Electronics Inc
Overview of RK73H1JRTTP61R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTP61R9F
RK73H1JRTTP61R9F CAD Models
RK73H1JRTTP61R9F Part Data Attributes
|
RK73H1JRTTP61R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTP61R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTP61R9F
This table gives cross-reference parts and alternative options found for RK73H1JRTTP61R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTP61R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060361R9FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTP61R9F vs CRCW060361R9FKEAC |
CQ03WAF619JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTP61R9F vs CQ03WAF619JT5E |
CDP060361R91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP61R9F vs CDP060361R91%100PPM/KNS |
RMC16K61R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTP61R9F vs RMC16K61R9FTP |
CRS0603-10W-61R9FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JRTTP61R9F vs CRS0603-10W-61R9FT |
RTT0361R9FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTTP61R9F vs RTT0361R9FP4 |
CDP060361R91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP61R9F vs CDP060361R91%100PPM/KNP5 |
AF0603FR-1361R9L | Fixed Resistor, 0.1W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTP61R9F vs AF0603FR-1361R9L |
MR06X61R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTP61R9F vs MR06X61R9FTL |
CR0603-16W-61R9FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTTP61R9F vs CR0603-16W-61R9FPT-13 |