Part Details for RK73H1JRTTP45R3F by KOA Speer Electronics Inc
Overview of RK73H1JRTTP45R3F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTP45R3F
RK73H1JRTTP45R3F CAD Models
RK73H1JRTTP45R3F Part Data Attributes
|
RK73H1JRTTP45R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTP45R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTP45R3F
This table gives cross-reference parts and alternative options found for RK73H1JRTTP45R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTP45R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X45R3+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JRTTP45R3F vs CR0603T100X45R3+/-1% |
RM06F45R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JRTTP45R3F vs RM06F45R3CT |
232270474539L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTP45R3F vs 232270474539L |
AC0603FR-1345R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTP45R3F vs AC0603FR-1345R3L |
RTT0345R3FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTTP45R3F vs RTT0345R3FP3 |
CRCW060345R3F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTP45R3F vs CRCW060345R3F100RT1 |
RK73H1JGTD45R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTP45R3F vs RK73H1JGTD45R3F |
RK73H1JLBK45R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTP45R3F vs RK73H1JLBK45R3F |
WR06X45R3FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JRTTP45R3F vs WR06X45R3FQL |
AF0603FR-1345R3L | Fixed Resistor, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTP45R3F vs AF0603FR-1345R3L |