Part Details for RK73H1JRTTP4020F by KOA Speer Electronics Inc
Overview of RK73H1JRTTP4020F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTP4020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1JRTTP4020F
|
TTI | Thick Film Resistors - SMD 402 OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0100 / $0.0117 | Buy Now |
Part Details for RK73H1JRTTP4020F
RK73H1JRTTP4020F CAD Models
RK73H1JRTTP4020F Part Data Attributes
|
RK73H1JRTTP4020F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTP4020F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTP4020F
This table gives cross-reference parts and alternative options found for RK73H1JRTTP4020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTP4020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--402R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JRTTP4020F vs CR-03FL7--402R- |
CR0603TT100X402R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JRTTP4020F vs CR0603TT100X402R+/-1% |
CDF0603402R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP4020F vs CDF0603402R1%100PPM/KNS |
WCR-WCR0603LF-4020-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 402ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JRTTP4020F vs WCR-WCR0603LF-4020-F-P-LT |
RC0603FR-07402RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTP4020F vs RC0603FR-07402RL |
CRCW0603402RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTTP4020F vs CRCW0603402RFKEA |
WR06X4020FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JRTTP4020F vs WR06X4020FBL |
NRC-AS06F4020TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JRTTP4020F vs NRC-AS06F4020TRQYF |
232270464021L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTP4020F vs 232270464021L |
RMC16K4020FB | Fixed Resistor, | Kamaya Inc | RK73H1JRTTP4020F vs RMC16K4020FB |