Part Details for RK73H1JRTTP3484F by KOA Speer Electronics Inc
Overview of RK73H1JRTTP3484F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTP3484F
RK73H1JRTTP3484F CAD Models
RK73H1JRTTP3484F Part Data Attributes
|
RK73H1JRTTP3484F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTP3484F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTP3484F
This table gives cross-reference parts and alternative options found for RK73H1JRTTP3484F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTP3484F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F3484CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTTP3484F vs RM06F3484CTDK |
CR0603TT200X3.48M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JRTTP3484F vs CR0603TT200X3.48M+-1% |
BCTF000603-3484FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JRTTP3484F vs BCTF000603-3484FTP |
RK73H1JLTD3484F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTP3484F vs RK73H1JLTD3484F |
CR0603-FW-3484EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JRTTP3484F vs CR0603-FW-3484EPF |
CR-03FLA--3M48 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTTP3484F vs CR-03FLA--3M48 |
RK73H1JLTDD3484F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTP3484F vs RK73H1JLTDD3484F |
NRC-AS06F3484TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JRTTP3484F vs NRC-AS06F3484TRF |
RK73H1JTTD3484F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTP3484F vs RK73H1JTTD3484F |
CR16-3484FL | Fixed Resistor | ASJ Holdings Limited | RK73H1JRTTP3484F vs CR16-3484FL |