Part Details for RK73H1JRTTP1021F by KOA Speer Electronics Inc
Overview of RK73H1JRTTP1021F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTP1021F
RK73H1JRTTP1021F CAD Models
RK73H1JRTTP1021F Part Data Attributes
|
RK73H1JRTTP1021F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTP1021F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTP1021F
This table gives cross-reference parts and alternative options found for RK73H1JRTTP1021F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTP1021F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1021F | RES,SMT,THICK FILM,1.02K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JRTTP1021F vs RK73H1JRTBK1021F |
WCR0603-1K02FI | Fixed Resistor, 0.1W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JRTTP1021F vs WCR0603-1K02FI |
CDF06031K021%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP1021F vs CDF06031K021%100PPM/KNP10 |
CR0603T100X1.02K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JRTTP1021F vs CR0603T100X1.02K+-1% |
NRC-AS06F1021TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JRTTP1021F vs NRC-AS06F1021TRF |
WCR-WCR0603LF-1021-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JRTTP1021F vs WCR-WCR0603LF-1021-F-P-LT |
CRG0603F1K02 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RK73H1JRTTP1021F vs CRG0603F1K02 |
CRCW06031K02FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTP1021F vs CRCW06031K02FKEBC |
CDP06031K021%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP1021F vs CDP06031K021%100PPM/KNP20 |
CDP06031K021%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP1021F vs CDP06031K021%100PPM/KKP5 |