Part Details for RK73H1JRTTDB6491F by KOA Corporation
Overview of RK73H1JRTTDB6491F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB6491F
RK73H1JRTTDB6491F CAD Models
RK73H1JRTTDB6491F Part Data Attributes
|
RK73H1JRTTDB6491F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB6491F
KOA Corporation
RES,SMT,THICK FILM,6.49K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB6491F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB6491F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB6491F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCHP0603100PPM6.49K1%BTR0131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JRTTDB6491F vs HCHP0603100PPM6.49K1%BTR0131 |
NRCL06F6491TR13F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | RK73H1JRTTDB6491F vs NRCL06F6491TR13F |
0603WGF6491BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JRTTDB6491F vs 0603WGF6491BDE |
HQ03WGF6491T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JRTTDB6491F vs HQ03WGF6491T5E |
CR0603-10W-6491FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JRTTDB6491F vs CR0603-10W-6491FSNT |
HCHP0603K6491FF131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JRTTDB6491F vs HCHP0603K6491FF131 |
RMC-066491FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JRTTDB6491F vs RMC-066491FB |
RK73H1JXTDD6491F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JRTTDB6491F vs RK73H1JXTDD6491F |
MCR03EZPFX6491 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JRTTDB6491F vs MCR03EZPFX6491 |
0603SAF6491C4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JRTTDB6491F vs 0603SAF6491C4E |