Part Details for RK73H1JRTTDB5900F by KOA Speer Electronics Inc
Overview of RK73H1JRTTDB5900F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB5900F
RK73H1JRTTDB5900F CAD Models
RK73H1JRTTDB5900F Part Data Attributes
|
RK73H1JRTTDB5900F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB5900F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB5900F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB5900F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB5900F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FG590R | RES,SMT,THICK FILM,590 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JRTTDB5900F vs NMCR0603FG590R |
RC0603FR-07590R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTDB5900F vs RC0603FR-07590R |
RC0603F5900-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JRTTDB5900F vs RC0603F5900-07-RG70 |
RK73H1JXTDD5900F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTDB5900F vs RK73H1JXTDD5900F |
AF0603FR-10590RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTDB5900F vs AF0603FR-10590RL |
HCHP0603K5900FFPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTDB5900F vs HCHP0603K5900FFPT131 |
RMGW16K5900FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB5900F vs RMGW16K5900FB |
RMCS1/165901%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTDB5900F vs RMCS1/165901%R |
RC0603FRF07590R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTDB5900F vs RC0603FRF07590R |
TSR3GF5900V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JRTTDB5900F vs TSR3GF5900V |