Part Details for RK73H1JRTTDB2670F by KOA Corporation
Overview of RK73H1JRTTDB2670F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H1JRTTDB2670F
RK73H1JRTTDB2670F CAD Models
RK73H1JRTTDB2670F Part Data Attributes
|
RK73H1JRTTDB2670F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB2670F
KOA Corporation
RES,SMT,THICK FILM,267 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB2670F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB2670F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB2670F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF2670CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB2670F vs 0603WGF2670CBE |
RK73H1JGTDB2670F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTDB2670F vs RK73H1JGTDB2670F |
RCS1608F2670CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JRTTDB2670F vs RCS1608F2670CS |
NRCL06F2670TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | RK73H1JRTTDB2670F vs NRCL06F2670TR10F |
0603WGF2670BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB2670F vs 0603WGF2670BC |
0603WGF2670T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB2670F vs 0603WGF2670T5 |
RK73H1JGTPD2670F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTDB2670F vs RK73H1JGTPD2670F |
0603WGF2670C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB2670F vs 0603WGF2670C2E |
MC0603L6F2670SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JRTTDB2670F vs MC0603L6F2670SE |
0603WGF2670T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB2670F vs 0603WGF2670T2E |