Part Details for RK73H1JRTTD6201D by KOA Speer Electronics Inc
Overview of RK73H1JRTTD6201D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD6201D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JRTTD6201DCT-ND
|
DigiKey | RES 6.2K OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0367 / $0.0463 | Buy Now |
DISTI #
660-RK73H1JRTTD6201D
|
Mouser Electronics | Thick Film Resistors - SMD 6.2K ohm 0.5% 0.1W A RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H1JRTTD6201D
RK73H1JRTTD6201D CAD Models
RK73H1JRTTD6201D Part Data Attributes
|
RK73H1JRTTD6201D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD6201D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD6201D
This table gives cross-reference parts and alternative options found for RK73H1JRTTD6201D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD6201D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK6201D | RES,SMT,THICK FILM,6.2K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JRTTD6201D vs RK73H1JRTBK6201D |
RC0603DR-136K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD6201D vs RC0603DR-136K2L |
RK73H1JLTDD6201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD6201D vs RK73H1JLTDD6201D |
RK73H1JTTDD6201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD6201D vs RK73H1JTTDD6201D |
AC0603DR-136K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD6201D vs AC0603DR-136K2L |
RGC0603DTD6K20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTD6201D vs RGC0603DTD6K20 |
RK73H1JLTP6201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD6201D vs RK73H1JLTP6201D |
SR0603DR-136K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD6201D vs SR0603DR-136K2L |
RMC16K622DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTD6201D vs RMC16K622DTP |
BCTS000603-6201DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JRTTD6201D vs BCTS000603-6201DTP |