Part Details for RK73H1JRTTD54R9F by KOA Speer Electronics Inc
Overview of RK73H1JRTTD54R9F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD54R9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JRTTD54R9F
|
Mouser Electronics | Thick Film Resistors - SMD 54.9 ohm 1% 0.125W A RoHS: Compliant | 0 |
|
$0.0090 / $0.1100 | Order Now |
Part Details for RK73H1JRTTD54R9F
RK73H1JRTTD54R9F CAD Models
RK73H1JRTTD54R9F Part Data Attributes
|
RK73H1JRTTD54R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD54R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD54R9F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD54R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD54R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-10W-54R9FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 54.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RK73H1JRTTD54R9F vs CR0603-10W-54R9FPT |
CDP060354R91%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RK73H1JRTTD54R9F vs CDP060354R91%100PPM/KNP20 |
ERJS03F54R9V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JRTTD54R9F vs ERJS03F54R9V |
RK73H1JLTD54R9F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JRTTD54R9F vs RK73H1JLTD54R9F |
RMCF0603FT54R9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JRTTD54R9F vs RMCF0603FT54R9 |
CR-03FLF--54R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JRTTD54R9F vs CR-03FLF--54R9 |
CR0603FA54R9G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JRTTD54R9F vs CR0603FA54R9G |
CR0603-10W-54R9FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JRTTD54R9F vs CR0603-10W-54R9FPT-13 |
CR0603-16W-54R9FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RK73H1JRTTD54R9F vs CR0603-16W-54R9FPT-13 |
CR0603-10W-54R9FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JRTTD54R9F vs CR0603-10W-54R9FT-13 |