There are no models available for this part yet.
Overview of RK73H1JRTTD3830F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK73H1JRTTD3830F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1JRTTD3830F
|
Mouser Electronics | Thick Film Resistors - SMD 383 ohm 1% 0.125W AE RoHS: Compliant | 0 |
|
$0.0090 / $0.1100 | Order Now |
CAD Models for RK73H1JRTTD3830F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JRTTD3830F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
383 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JRTTD3830F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD3830F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD3830F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F383R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JRTTD3830F vs CRGCQ0603F383R |
RM06FTN3830 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JRTTD3830F vs RM06FTN3830 |
RCA0603383RFKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTD3830F vs RCA0603383RFKEVAP |
232270473831 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTD3830F vs 232270473831 |
CDF0603383R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD3830F vs CDF0603383R1%100PPM/KNP10 |
CR0603-16W-3830FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 383ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTTD3830F vs CR0603-16W-3830FPT-13 |
RMC16K3830FB | Fixed Resistor, | Kamaya Inc | RK73H1JRTTD3830F vs RMC16K3830FB |
AC0603FR-10383RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTD3830F vs AC0603FR-10383RL |
CR0603T100X383R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JRTTD3830F vs CR0603T100X383R+/-1% |
CRCW06033830FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTD3830F vs CRCW06033830FRT1 |